Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDKT30CHVSDPD
Order Code4068314
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €129.340 |
Price for:Each
Minimum: 1
Multiple: 1
€129.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDKT30CHVSDPD
Order Code4068314
Technical Datasheet
Convert FromUSB-C
Convert ToHDMI, RJ45, VGA, USB-A, USB-C
Product Range-
SVHCTo Be Advised
Product Overview
Easily convert your USB-C laptop or smart device into a complete mobile workstation; provides a choice of 4K HDMI or 1080p VGA display output, Gigabit Ethernet port, SD & MicroSD slots and a three port USB hub.
- Supports HDMI resolutions up to 4096x2160 @30Hz and VGA resolutions up to 1920x1200 @60Hz
- Provides three USB 3.0 ports for peripherals; 2x USB-A (includes 1x Fast Charge port) and 1x USB-C
- Integrated SD & MicroSD card slots with support for SD/SDHC/SDXC cards
- Gigabit Ethernet port for wired connectivity with PXE Boot & Wake-on-LAN support
- Power your laptop & peripherals simultaneously with up to 100W Power Delivery
- Compatible with Thunderbolt™ 3/4 ports
- Extended 300mm USB-C cable length to reduce connector strain
- Compact and easily portable design, ideal for travel use
- Supports Windows, MacOS, Chrome, iOS and Android devices
- 3 Years manufacturer warranty
Contents
Multiport Adaptor and user guide
Notes
Note: Host device must support USB power delivery and DP Alt Mode
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
HDMI, RJ45, VGA, USB-A, USB-C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172