Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDKT30CHVGPD
Order Code3403346
Also Known AsGTIN UPC EAN: 0065030878258
Your Part Number
Technical Datasheet
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €105.550 |
Price for:Each
Minimum: 1
Multiple: 1
€105.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDKT30CHVGPD
Order Code3403346
Also Known AsGTIN UPC EAN: 0065030878258
Technical Datasheet
Convert FromUSB-C
Convert ToHDMI, RJ45, VGA, USB 3.0 Type A Sockets
Product Range-
SVHCTo Be Advised
Product Overview
Convenient four-in-one travel dock that makes for the ideal accessory for modern laptops, expanding your connectivity options when making presentations or using a temporary workstation.
- Provides VGA & 4K HDMI display outputs, network adaptor and a USB 3.0 port
- Supports 95W Power Delivery 3.0, allowing you to power your laptop and peripherals at the same time
- Supports digital resolution up to 4096x2160 @24Hz or 3840x2160 @30Hz (HDMI)
- Maximum analogue resolution up to 1920x1200 @60Hz (VGA)
- Gigabit RJ45 port with Full Duplex and Auto MDIX support
- Wraparound USB-C cable for easy portability
- Simple, lightweight design powered by the USB connection
- Dimensions (HxWxD): 18x110x60mm
- 3 Year manufacturer warranty
Contents
Multiport Adaptor and user guide
Notes
Note: To ensure full functionality a host device that supports DP Alt Mode and USB Power Delivery 3.0 is required
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
HDMI, RJ45, VGA, USB 3.0 Type A Sockets
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166