Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDKT30CHV
Order Code3403128
Also Known AsGTIN UPC EAN: 0065030864695
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDKT30CHV
Order Code3403128
Also Known AsGTIN UPC EAN: 0065030864695
Technical Datasheet
Convert FromUSB Type-C
Convert ToHDMI, VGA
Product Range-
SVHCTo Be Advised
Alternatives for DKT30CHV
1 Product Found
Product Overview
Versatile multiport adaptor with an integrated USB 3.0 Type-C host connector, ideal for creating a mobile workstation or adding extra functionality to a notebook with limited available ports.
- Features HDMI and VGA ports for easily connecting an external display
- Supports HDMI resolutions up to 3840x2160 (30Hz) and VGA up to 2048x1280p (30Hz)
- Integrated Gigabit Ethernet port for network connectivity when Wi-Fi isn't available
- USB 3.0 port for connecting existing USB devices
- Compact design for maximum portability
- Bus powered, no external adaptor required
- Reversible USB 3.0 Type-C host connector
- Supports Win 8/10, Chrome OS and Mac OS 10.10+
- Dimensions (HxWxD): 17x114x54mm
- 2 Year manufacturer warranty
Contents
Multifunction adaptor and user guide
Notes
Note: Host device must support DP Alt Mode for this adaptor to function. Only one video output can be used at once, if both are connected HDMI takes priority. Adaptor does not support USB power delivery.
Technical Specifications
Convert From
USB Type-C
Product Range
-
Convert To
HDMI, VGA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15