Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €336.750 |
Product Information
Product Overview
The Startech DK31C3MNCRUE lets you connect a combination of DisplayPort & HDMI monitors to a USB-C or Thunderbolt 4 enabled Chromebook. This USB-C Docking Station is tested and certified to meet Google's Works With Chromebook (WWCB) compatibility standards to ensure seamless operation with Chromebook devices. Enhance your productivity by up adding up to three displays to your setup via USB-C, DisplayPort and HDMI connections. This docking station also provides multiple connectivity options to expand the functionality of your device, including USB ports, Gigabit Ethernet and 3.5mm headset along with 2 Kensington lock slots for additional security.
- Provides 2x DisplayPort, 2x HDMI, 5x USB-A, 2x USB-C, RJ45 and 3.5mm audio
- Triple monitor setup via DisplayPort/HDMI/USB-C DP Alt Mode connections
- DisplayPort, HDMI & USB-C support resolutions up 4K @60Hz (single/dual) or 4K @30Hz (triple)
- Seven port USB hub: 3x USB-A 10Gb/s, 2x USB 2.0 USB-A, 2x USB-C 10Gb/s (1x shared DP Alt Mode video)
- Front USB-A & USB-C ports support BC 1.2 for charging mobile devices
- USB-C Power Delivery with up to 60W passthrough charging support
- Gigabit wired Ethernet connection
- 3.5mm 4-Pole TRRS headset/audio connection
- Front mounted screw lock host connection (includes screw locking USB-C cable), ideal for enterprise deployment
- Fitted with both Kensington K-Slot and Nano Slot security options
- Compatible with Chromebooks running ChromeOS and equipped with USB-C or Thunderbolt 3/4
- Dimensions (HxWxD): 32x210x80mm
- 3 Year manufacturer warranty
Warnings
Note: Compatible with Chromebooks only.
Notes
Note: To ensure full adaptor functionality, the host device's USB-C port must support USB Power Delivery and DP Alt Mode.
Technical Specifications
No
2 x HDMI, 2 x DisplayPort, RJ45, 3 x USB 3.2 Type A, 2 x USB 2.0 Type A, 2 x USB 3.2 Type C
No SVHC (21-Jan-2025)
USB 3.2 Type C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate