Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDK30CHHPDUK
Order Code3957279
Also Known AsGTIN UPC EAN: 0065030883481
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €232.820 |
Price for:Each
Minimum: 1
Multiple: 1
€232.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDK30CHHPDUK
Order Code3957279
Also Known AsGTIN UPC EAN: 0065030883481
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
This modest docking station allows you to quickly create a Full HD dual monitor workstation, ideal for mobile professionals and home offices. The dock provides two HDMI outputs, Ethernet port, headset port and multiple USB ports to ensure convenient connectivity options.
- Supports resolutions up to 1920x1080 Full HD or 1920x1200 @60Hz
- Front mounted Fast Charge USB A & USB-C ports for charging mobile devices
- Simultaneously powers and charges your laptop with 60W power delivery 3.0
- Thunderbolt 3 port compatible
- Gigabit Ethernet port adds wired network connectivity with Wake-on-LAN
- Connections: 2x HDMI, 1x RJ45, 2x USB-C, 3x USB 3.0 A Female and 1x 3.5mm audio
- Integrated Kensington lock slot to protect against theft
- Supports Windows 7/8/10, MacOS 10.11-10.15 and Chrome OS v55+
- Dimensions (HxWxD): 30x155x80mm
- 3 Years manufacturer warranty
Contents
Docking station, AC adaptor, USB-C cable and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08