Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDK30A2DHUUE
Order Code3957296
Also Known AsGTIN UPC EAN: 0065030891615
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €182.210 |
Price for:Each
Minimum: 1
Multiple: 1
€182.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDK30A2DHUUE
Order Code3957296
Also Known AsGTIN UPC EAN: 0065030891615
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Compact hybrid docking station with convenient vertical desktop stand that expands the connectivity of your laptop and adds dual monitor capability. Utilises a universal design that is fully compatible with both USB-A and USB-C enabled computers.
- Provides HDMI & DisplayPort outputs, Ethernet port, 3.5mm headset port and six USB 3.1 Gen 1 ports
- Dual display resolutions up to 4096x2160 @60Hz (HDMI/DisplayPort) or single 5K DisplayPort output (using both DP ports)
- Enables dual HDMI, dual DisplayPort or 1x HDMI & 1x DisplayPort display arrangements
- Gigabit LAN port adds wired network connectivity
- Supports Win 7/8/10 and Mac OS 10.6-10.12, 10.14, 10.15, 11
- 3 Years manufacturer warranty
- Plug type EU/UK
Contents
Docking station, vertical stand, AC adaptor, USB-A cable, USB-C cable and user guide
Notes
Note: Host must support DP Alt Mode
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74