Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €206.690 |
Product Information
Product Overview
D01ML55U-FIBER-MEDIA is a compact Gigabit fibre to Ethernet media converter that enables Cat6 or similar cabling to be upgraded to an EMI-free fibre connection. The converter is powered with the built-in USB cable, providing a simple solution when external power options are unavailable. The LC slot is compatible with Single-Mode (10km) and Multimode (800m) fibre cables up to 1Gbps. The converter supports LFPT (Link Fault Pass-Through), allowing IT administrators to monitor and assess network connectivity at a glance based on the LED behaviour. The unmanaged fibre media converter features a plug & play design that does not require additional software or settings to be changed making it ideal for upgrading computers, switches, routers or other equipment from copper to fibre.
- Powered by USB connection with integrated USB power cable
- Delivers reliable connectivity with EMI immunity over long distances
- LC slot is compatible with Single-Mode (10km) and Multimode (800m) fibre cables up to 1Gbps
- A spring-loaded tab protects the port when not in use
- Supports auto MDIX and auto-negotiation
- All-in-one IP20 rated metal housing
- Fully TAA compliant
- Dimension (HxWxD) is 18 x 82 x 20mm
- 2 year manufacturer warranty
Contents
Converter and user guide.
Technical Specifications
Gigabit LC Fibre
-
RJ45 Ethernet Media
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate