Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDPVDHMDPDP
Order Code3409881
Also Known AsGTIN UPC EAN: 0065030878074
Your Part Number
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €92.520 |
Price for:Each
Minimum: 1
Multiple: 1
€92.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDPVDHMDPDP
Order Code3409881
Also Known AsGTIN UPC EAN: 0065030878074
Technical Datasheet
Convert FromUSB-C
Convert ToDVI, HDMI, mini DisplayPort, VGA
Product Range-
SVHCTo Be Advised
Product Overview
Convenient four-in-one adaptor that provides the perfect video output solution so you can connect to almost any display. Practical and portable design so you only have to carry one adaptor; provides DVI, HDMI, mini DisplayPort and VGA outputs.
- HDMI max. resolution 4096x2160 @24Hz, 3840x2160 @60Hz
- mDP max. resolution 4096x2160 @60Hz
- DVI and VGA max. resolution 1920x1200 @60Hz
- Video revisions: HDMI 2.0 and DisplayPort 1.2
- Supports 95W Power Delivery 3.0, allowing you to charge your laptop whilst outputting video
- Magnetic wraparound USB-C cable for easy portability
- Dimensions (HxWxD): 18x109x57mm
- 3 Year manufacturer warranty
Contents
Multiport Adaptor and user guide
Notes
Note: Only one output is supported at any one time. To ensure full functionality a host device that supports DP Alt Mode and USB Power Delivery 3.0 is required
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
DVI, HDMI, mini DisplayPort, VGA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2