Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2DVIUCP
Order Code3403240
Also Known AsGTIN UPC EAN: 0065030872188
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2DVIUCP
Order Code3403240
Also Known AsGTIN UPC EAN: 0065030872188
Technical Datasheet
Convert FromUSB Type-C
Convert ToDVI
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Portable adaptor that lets you output high resolution DVI video from any USB Type-C device that passes a video signal. Unlike some, this video adaptor offers an additional USB-C charge port that supports USB power delivery of up to 60 watts. It's the perfect solution for devices that have only a limited number of USB-C ports.
- Output high resolution DVI video from any USB Type-C device that passes a video signal
- Ideal for MacBooks and Chromebooks; also compatible with Thunderbolt™ 3 ports
- Compact, lightweight design for easy portability
- Supports resolutions up to 1920x1200
- Reversible USB-C Male input and DVI-I Female output
- 2 Year manufacturer warranty
Contents
Adaptor only
Technical Specifications
Convert From
USB Type-C
Product Range
-
Convert To
DVI
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1