Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2DPMM1MB
Order Code4339133
Also Known AsGTIN UPC EAN: 0065030864237
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.880 |
Price for:Each
Minimum: 1
Multiple: 1
€48.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2DPMM1MB
Order Code4339133
Also Known AsGTIN UPC EAN: 0065030864237
Technical Datasheet
Connector Type AUSB Type C Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Adaptor cable for connecting USB Type-C devices to a DisplayPort monitor or projector. Suitable for smartphones, tablets and other devices fitted with the new USB Type-C connector.
- Reversible USB-C connector for hassle-free connection
- Supports video resolutions up to 4K (60Hz)
- Plug and play operation
- Compatible with Thunderbolt 3 ports
- 2 Year manufacturer warranty
Contents
Lead only
Notes
Note: Connected USB-C devices must support DP Alt Mode to work with this adaptor
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DisplayPort Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04