Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.740 |
Product Information
Product Overview
CDP2DPEC is an USB-C to DisplayPort adapter that enables to output DP video and audio from the USB Type-C™ port on your laptop, tablet, smartphone or another USB C device. The adapter that lets you harness the video capabilities that are built into your computer's USB Type-C connection, to deliver the astonishing quality of UHD to your 4K 60Hz display. This makes it easier to multitask while working on the most resource-demanding applications imaginable. With this adapter, can also achieve an output resolution of up to 7680x4320 at 60Hz (with a laptop supporting DP 1.4 and DSC) or 7680x4320 at 30Hz (without DSC), which is perfect for performing high-resolution tasks such as viewing 8K video. Plus, the DP 1.4 adapter is backward compatible with 1080p displays, which makes it a great accessory for home, office or another workspace applications while future-proofing for 8K implementation. Use to connect to virtually any 8K or 4K DisplayPort monitor when you're in office or traveling.
- Connector A: 1 - USB-C (24 pin) DisplayPort Alt Mode and connector B: 1 - DisplayPort (20 pin)
- DisplayPort - 2 channel audio specification, DisplayPort 1.4 Video revision
- Works w/ Dell XPS, Precision, Latitude, Lenovo ThinkPad X1 Carbon, Extreme, Surface Laptop 3
- Works well with Pro 7, MacBook Pro/Air (Intel Processor & M1 Chip), HP EliteBook, Chromebook
- Requires Intel 11th Gen w/DSC (or later) for DP 1.4 8K 60Hz
- Wide screen supported and grey plastic material
- USB-C to DP adapter dongle supports driverless setup and is OS independent
- Works w/any USB Type-C (DisplayPort over USB-C) or Thunderbolt 3 (TB3) device
- USB-C to DisplayPort display adapter with 12" (30cm) attached cable for extended reach
- 3 years warranty, operating temperature range from 0°C to 45°C
Notes
USB-C port must support DisplayPort over USB-C (DP Alt mode) in order to work with this adapter.
Technical Specifications
USB-C
-
DisplayPort
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate