Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No9M351M-RS232-CABLE
Order Code4339089
Also Known AsGTIN UPC EAN: 0065030893565
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.930 |
Price for:Each
Minimum: 1
Multiple: 1
€16.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No9M351M-RS232-CABLE
Order Code4339089
Also Known AsGTIN UPC EAN: 0065030893565
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type B3.5mm 4 Pole Jack Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
3.5mm 4 Pole Jack Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02