Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No450FBLCLC25
Order Code4415459
Also Known AsGTIN UPC EAN: 0065030900812
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €74.340 |
Price for:Each
Minimum: 1
Multiple: 1
€74.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No450FBLCLC25
Order Code4415459
Also Known AsGTIN UPC EAN: 0065030900812
Technical Datasheet
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibres2Fibres
Fibre TypeOM4 Multimode
Lead Length - Metric25m
Fibre Diameter50µm / 125µm
Product Range-
SVHCTo Be Advised
Product Overview
Laser optimised multimode fibre optic cable (LOMMF) that ensures reliable connectivity for high-density network applications such as SANs, data servers and switches. OM4 Class cable that supports up to 100Gb/s Ethernet connections. The cable is housed in a Low Smoke, Zero Halogen rated flame-retardant jacket for safer installations and environments that require certified cables.
- 850nm Wavelength, 50/125µm fibre size
- Full duplex high density LC to LC OM4 and backwards compatible with OM3
- Low smoke, zero halogen rated cable jacket
- High quality connectors with UPC polished ends and moulded strain reliefs
- Aramid Fiber protective sheath for increased tensile strength
- Colour coded TX/RX connectors for simple polarity identification
- Lifetime limited manufacturer warranty
Contents
Cable only
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibres
2Fibres
Lead Length - Metric
25m
Product Range
-
Fibre Optic Connector B
LC Duplex
Fibre Type
OM4 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34