Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No1AHC-DESK-ARM-REST
Order Code4632371
Also Known AsGTIN UPC EAN: 0065030904414
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.340 |
Price for:Each
Minimum: 1
Multiple: 1
€34.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Designed to provide ergonomic support, this adjustable arm rest from Startech reduces stress on your arm, wrist and shoulder when using the computer for extended periods. The arm rest features fully adjusatble height with swivel motion to support switching between mouse movement and keyboard typing. Full 360° motion on joints ensures unrestricted movment for optimal flexibility during use. The arm rest is supplied fully assembled and is comes with a tool-less clamp that allows for quick and easy installation.
- Adjustable arm rest that provides ergonomic support for extended use
- Six levels of height adjustment from -5mm to +70mm
- Provides ±90° swivel motion and 360° motion on joints
- Solid die-cast aluminium construction with foam padding for comfortable use
- Maximum weight capacity of 5kg
- Simple clamp installation is suitable for wood and metal desks up to 52mm thick
- 2 Year manufacturer warranty
Technical Specifications
Load Capacity
5kg
SVHC
No SVHC (07-Nov-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2