Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €170.740 |
Product Information
Product Overview
117B-USBC-MULTIPORT is an USB Type-C multiport adapter that utilizes DP 1.4 Alt Mode and MST from a host computer to support up to three DisplayPort and/or HDMI displays. The USB-C dock provides 2x HDMI, 2x DisplayPort, a 3-port USB 3.2 Gen 2 Type-A (10Gbps) Hub, and a GbE, all through one connection to a laptop's USB-C or Thunderbolt 3/4™ port. It offers advanced charging through a dedicated USB-C Power Delivery (PD) 3.0 pass-through port via an integrated 2ft (60cm) USB-C host cable. The mini docking station features a built-in 2 ft. (60 cm) USB-C host cable with a high-quality TPE jacket and strain relief, for enhanced durability and longevity. The multiport adapter housing features a built-in EMI shield to protect the main board and integrated chips from electromagnetic interference, preventing signal interference between electronic devices and ensuring reliable performance. The USB-C multiport adapter features driverless installation for hassle-free setup.
- Travel docking station for USB-C, USB4, TB3 and TB4 computers running Windows & ChromeOS
- Universal mini dock features 100W PD w/ 15W reserved for adapter, up to 85W for host laptop charging
- Works w/DP 1.2 Alt mode at lower resolutions
- Connectivity tools for help-desk support team w/ Network MAC Address Pass-Through (network security)
- Wi-Fi auto switching for improved network performance, USB event monitoring and Windows layout
- Compatibility: Windows 10, 11, 11 ARM, Windows 8.1 and Chrome OS 78.x
- External ports: 3 - USB 3.2 Type-A (Gen 2, 10Gbps), RJ-45, 2 - DisplayPort (20 pin), 2 - HDMI
- Interface: USB 3.2 Gen 2 (10Gbps) and bus type: USB-C
- 15W power consumption and bus powered and host USB-C power adapter
- 3 years warranty and operating temperature range from 0°C to 70°C (32°F to 158°F)
Contents
USB-C multiport adapter, Quick start guide.
Notes
Note: Host must support DP 1.4 Alt Mode with DSC. Intel 11th Gen or later required for maximum performance. Verify the maximum amount of displays your GPU supports, as some GPU chips are only capable of a maximum of 3 displays (laptop screen may be disabled if 3 are connected).
Technical Specifications
USB 3.2 Type-C
-
2x DisplayPort, 2x HDMI, RJ45, 3x USB 3.2 Type A, USB Type C PD
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate