Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.520 |
Price for:Each
Minimum: 1
Multiple: 1
€24.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARRETT
Manufacturer Part NoFCH0234
Order Code4180201
Technical Datasheet
Blade Diameter70mm
Blade MaterialBi-Metal
Cutting Depth Max41mm
Product Range-
SVHCTo Be Advised
Product Overview
AX5170 is a fast cut bi-metal hole saw. It combines a new tooth material and a new tooth design, providing a smoother, faster cut on a wide range of materials, when compared against the previous constant pitch saws.
- 70mm saw diameter
- Ideal for stainless and mild steel sheet and tubes with a wall thickness of up to 3mm
- New 5.5 TPI/25mm tooth form provides a smoother, faster cut in all materials
- New tooth material for enhanced heat and wear resistance and greater product life
- Cutting depth of 41mm
Technical Specifications
Blade Diameter
70mm
Cutting Depth Max
41mm
SVHC
To Be Advised
Blade Material
Bi-Metal
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06