Print Page
GD800SGX170C3S
IGBT Module, Dual Common Emitter Common Gate, 800 A, 2.3 V, 5.75 kW, 150 °C
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €276.880 |
5+ | €275.810 |
Price for:Each
Minimum: 1
Multiple: 1
€276.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD800SGX170C3S
Order Code3912081
Technical Datasheet
IGBT ConfigurationDual Common Emitter Common Gate
Continuous Collector Current800A
Collector Emitter Saturation Voltage2.3V
Power Dissipation5.75kW
Operating Temperature Max150°C
Transistor Case Style-
IGBT TerminationTab
Collector Emitter Voltage Max1.7kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Dual Common Emitter Common Gate
Collector Emitter Saturation Voltage
2.3V
Operating Temperature Max
150°C
IGBT Termination
Tab
IGBT Technology
Trench Field Stop
Product Range
-
Continuous Collector Current
800A
Power Dissipation
5.75kW
Transistor Case Style
-
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5