Print Page
GD75PIY120C6SN
IGBT Module, 117 A, 2.15 V, 380 W, 175 °C, Module
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €108.320 |
| 5+ | €100.510 |
| 10+ | €91.330 |
| 50+ | €88.010 |
Price for:Each
Minimum: 1
Multiple: 1
€108.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD75PIY120C6SN
Order Code3549278
Technical Datasheet
IGBT Configuration-
Continuous Collector Current117A
Transistor PolaritySeven N Channel
Channel TypeSeven N Channel
Collector Emitter Saturation Voltage2.15V
Power Dissipation380W
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationSolder Pin
No. of Pins35Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench
Power Dissipation Pd380W
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
-
Transistor Polarity
Seven N Channel
Collector Emitter Saturation Voltage
2.15V
Operating Temperature Max
175°C
IGBT Termination
Solder Pin
Collector Emitter Voltage Max
1.2kV
Power Dissipation Pd
380W
Product Range
-
Continuous Collector Current
117A
Channel Type
Seven N Channel
Power Dissipation
380W
Transistor Case Style
Module
No. of Pins
35Pins
IGBT Technology
Trench
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29302