Print Page
DG50Q12T2
IGBT, 100 A, 2 V, 672 W, 1.2 kV, TO-247 Plus, 3 Pins
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARPOWER
Manufacturer Part NoDG50Q12T2
Order Code4076264
Product RangeDOSEMI Series
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.110 |
5+ | €8.400 |
10+ | €6.930 |
50+ | €6.350 |
100+ | €5.930 |
250+ | €5.790 |
Price for:Each
Minimum: 1
Multiple: 1
€11.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoDG50Q12T2
Order Code4076264
Product RangeDOSEMI Series
Technical Datasheet
Continuous Collector Current100A
Collector Emitter Saturation Voltage2V
Power Dissipation672W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247 Plus
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeDOSEMI Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
100A
Power Dissipation
672W
Transistor Case Style
TO-247 Plus
Operating Temperature Max
175°C
Product Range
DOSEMI Series
Collector Emitter Saturation Voltage
2V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01