Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- For solder bath
- Suitable for dip, wave and selective soldering
Technical Specifications
Melting Temperature
217°C
Weight - Metric
200g
Product Range
-
Density
7.5g/mm³
Weight - Imperial
7.055oz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:80030000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.221716