Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No1-95-565
Order Code3378661
Also Known AsGTIN UPC EAN: 3253561955655
Technical Datasheet
No Longer Stocked
Product Overview
- Drop forged chrome molybdenum jaws
- Machined cutting edges
- Tubular forged handles, lightweight but very strong
- Soft grips on handles for comfort
- Quick adjusting screws
Technical Specifications
Overall Length
600mm
SVHC
No SVHC (19-Jan-2021)
Cutting Capacity Max
12mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.966