Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €51.320 |
12+ | €45.020 |
24+ | €43.490 |
Price for:Each
Minimum: 1
Multiple: 1
€51.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No94-749
Order Code1718764
Technical Datasheet
Carrying Case Material-
External Height-
External Width-
External Depth-
Product Range-
Product Overview
The 94-749 is a FatMax® Structural Foam Tool Box with new waterproof storage solution. Portable tote tray is designed to carry tools and small parts, yet enables large tool storage inside the tool box as it is 3/4 length.
- Tough Ergonomic soft grip handle allows heavy loads to be carried with ease
- Integrated V-Groove on top lid for sawing work needed, suitable for working with pipes and lumber
- Large metal rust proof latches with padlock for locking possibilities
- Constructed of structural foam for extra strength
- Extra large storage capacity maximum volume utility (32l)
- All round water seal for ultimate protection of equipment
- Ideal for large tools and accessories
Applications
Industrial
Technical Specifications
Carrying Case Material
-
External Width
-
Product Range
-
External Height
-
External Depth
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1