Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-65-404
Order Code3375594
Product RangeStanley FatMax - Slotted Screwdrivers
Also Known AsGTIN UPC EAN: 3253561654046
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.700 |
Price for:Each
Minimum: 1
Multiple: 1
€5.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-65-404
Order Code3375594
Product RangeStanley FatMax - Slotted Screwdrivers
Also Known AsGTIN UPC EAN: 3253561654046
Technical Datasheet
Tip Size6.5mm
Blade Length30mm
Overall Length-
Product RangeStanley FatMax - Slotted Screwdrivers
SVHCTo Be Advised
Product Overview
- High grade steel bar for high torque and reduces the chance of tip breakage
- Slip-resistant rubber grip
- Impact-tough handle is overmoulded onto bars for greater torque
- Colour coded ends for easy identification
- Sand blasted and heat treated tip for durability and precision
Technical Specifications
Tip Size
6.5mm
Overall Length
-
SVHC
To Be Advised
Blade Length
30mm
Product Range
Stanley FatMax - Slotted Screwdrivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04