Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoORT 551/10-15 AT
Order Code4576054
Product RangeORT551 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €2.880 |
Price for:Each
Minimum: 1000
Multiple: 1000
€2,880.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoORT 551/10-15 AT
Order Code4576054
Product RangeORT551 Series
Technical Datasheet
Product RangeORT551 Series
Contact ConfigurationSPDT
Switch MountingThrough Hole
Contact Current Max200mA
Switching Voltage Max30V
Switching Power Max3W
Contact Resistance Max0.1ohm
Operate AT Min10AT
Operate AT Max15AT
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
ORT551 Series
Switch Mounting
Through Hole
Switching Voltage Max
30V
Contact Resistance Max
0.1ohm
Operate AT Max
15AT
Contact Configuration
SPDT
Contact Current Max
200mA
Switching Power Max
3W
Operate AT Min
10AT
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001