Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoORD 211/15-20 AT
Order Code4576053
Product RangeORD211 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.810 |
Price for:Each
Minimum: 1000
Multiple: 1000
€810.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoORD 211/15-20 AT
Order Code4576053
Product RangeORD211 Series
Technical Datasheet
Product RangeORD211 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max100mA
Switching Voltage Max24V
Switching Power Max1W
Contact Resistance Max0.1ohm
Operate AT Min15AT
Operate AT Max20AT
Technical Specifications
Product Range
ORD211 Series
Switch Mounting
Through Hole
Switching Voltage Max
24V
Contact Resistance Max
0.1ohm
Operate AT Max
20AT
Contact Configuration
SPST-NO
Contact Current Max
100mA
Switching Power Max
1W
Operate AT Min
15AT
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001