Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK24-E-3
Order Code4576058
Product RangeMK24 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €3.430 |
Price for:Each
Minimum: 2000
Multiple: 2000
€6,860.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK24-E-3
Order Code4576058
Product RangeMK24 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingSurface Mount
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeMK24 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
MK24 Series
Sensing Distance Max
-
Supply Current
-
Operating Temperature Max
130°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001