Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK02/1-1A66-1000W
Order Code2832655
Product RangeMK02/1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.190 |
| 10+ | €16.840 |
| 25+ | €14.590 |
| 50+ | €13.380 |
| 100+ | €12.160 |
Price for:Each
Minimum: 1
Multiple: 1
€21.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK02/1-1A66-1000W
Order Code2832655
Product RangeMK02/1 Series
Technical Datasheet
Sensing Range Max10mm
Sensor TypeReed Sensor
Sensing Distance Max10mm
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product RangeMK02/1 Series
Technical Specifications
Sensing Range Max
10mm
Sensing Distance Max
10mm
Supply Current
500mA
Operating Temperature Max
80°C
Sensor Type
Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-30°C
Product Range
MK02/1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0273