Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoHM12-1A83-02
Order Code1079502
Product RangeHM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €59.200 |
| 5+ | €51.980 |
| 10+ | €46.330 |
| 20+ | €45.400 |
Price for:Each
Minimum: 1
Multiple: 1
€59.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoHM12-1A83-02
Order Code1079502
Product RangeHM Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeHM Series
Relay MountingThrough Hole
Coil Resistance250ohm
Switching Current Max3A
Switching Voltage Max7.5kV
Product Overview
The HM series high voltage Reed Relay features through-hole/axial wire option, latching version and special pin-outs. It is suitable for use with the high voltage test sets and many more applications.
Applications
Industrial, Test & Measurement, Medical
Technical Specifications
Contact Configuration
SPST-NO
Product Range
HM Series
Coil Resistance
250ohm
Switching Voltage Max
7.5kV
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0412