Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.435 |
Product Information
Product Overview
LD57100J330R is a 1A ultra low-dropout LDO with bias. It is a high-accuracy voltage regulator, which provides 1A of current. It is equipped with an NMOS pass transistor, whose gate is biased by a dedicated pin, thus allowing ultra-low drop performance even at very low input voltages. This device is stabilized with a small ceramic capacitor on the output. The ultra-low drop, low quiescent current and short-circuit protection make the LD57100 suitable for low-power battery-operated applications. An enable logic control function puts the LD57100 in shutdown mode allowing a total current consumption lower than 0.1µA. Thermal protection is also included. The application includes smartphones, cameras, low voltage, and low noise post-regulation.
- 3.3V VOUT, input voltage from VOUT to 5.5V
- Input bias supply pin from 3.0V to 5.5V
- Ultra low-dropout voltage, low ground current
- Output voltage tolerance ±1% all over temperature range, ±0.5% at 25°C
- 1A guaranteed output current
- Adjustable version from 0.5V to 3.0V
- Logic-controlled electronic shutdown, internal current limit
- Thermal shutdown, output active discharge function
- 40mV typical dropout voltage (IOUT = 1A, VOUT = 97% of VOUT(NOM))
- Flip Chip6 package, temperature range from -40°C to 85°C
Technical Specifications
Fixed
5.5V
3.3V
-
Positive Output
1A
40mV
Flip-Chip
-40°C
3.3V 1A LDO Voltage Regulators
600mV
1Outputs
3.3V
-
1A
40mV
Surface Mount
6Pins
85°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate