Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No90401
Order Code3377791
Product RangeST - Value Safety Shoes
Also Known AsGTIN UPC EAN: 5036770904014
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerST
Manufacturer Part No90401
Order Code3377791
Product RangeST - Value Safety Shoes
Also Known AsGTIN UPC EAN: 5036770904014
Technical Datasheet
Shoe Size US6.5
Shoe Size UK6
Shoe Size Euro39 / 40
Shoe ColourBlack
Footwear TypeSafety Shoe
Outer Sole TypePolyurethane
Upper MaterialLeather
Product RangeST - Value Safety Shoes
SVHCTo Be Advised
Product Overview
For simple, effective safety footwear, choose these Safety Shoes. The buffalo grain leather teamed with a PU sole make this shoe tough and resilient to the hazards of your work environment.
- 200 joule steel safety toe cap
- Penetration resistant steel midsole
- Black buffalo grain leather
- Dual density PU oil resistant sole
- Antistatic sole
- Energy absorbing heel
- Conforms to BS EN ISO 20345
Technical Specifications
Shoe Size US
6.5
Shoe Size Euro
39 / 40
Footwear Type
Safety Shoe
Upper Material
Leather
SVHC
To Be Advised
Shoe Size UK
6
Shoe Colour
Black
Outer Sole Type
Polyurethane
Product Range
ST - Value Safety Shoes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.248