Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No90102
Order Code4222460
Product RangeST - Chukka Safety Boot
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerST
Manufacturer Part No90102
Order Code4222460
Product RangeST - Chukka Safety Boot
Technical Datasheet
GenderMale
Safety CategoryEN20345
Shoe Size US7.5
Shoe Size UK7
Shoe Size Euro40
Shoe ColourBlack
Footwear TypeSafety Boot
Outer Sole TypePolyurethane
Upper MaterialLeather
Product RangeST - Chukka Safety Boot
Age GroupAdult
Product Overview
With a full bellows tongue and a soft padded ankle, these Chukka Boots provide fantastic comfort and functionality. No matter what the task at hand entails, the ST Chukka boots are an outstanding footwear solution.
- Full bellows tongue and a soft padded ankle
- 200 joule steel safety toe cap
- Black leather
- Dual density PU oil resistant sole
- Antistatic sole
- Energy absorbing heel
- Conforms to BS EN ISO 20345
Technical Specifications
Gender
Male
Shoe Size US
7.5
Shoe Size Euro
40
Footwear Type
Safety Boot
Upper Material
Leather
SVHC
Boric acid (14-Jun-2023)
Safety Category
EN20345
Shoe Size UK
7
Shoe Colour
Black
Outer Sole Type
Polyurethane
Product Range
ST - Chukka Safety Boot
Age Group
Adult
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.42