Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSSI SCHAEFER
Manufacturer Part NoEF-D43PPL
Order Code1844909
Product RangeEuro-Fix
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.200 |
50+ | €13.340 |
100+ | €12.840 |
Price for:Each
Minimum: 1
Multiple: 1
€16.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSSI SCHAEFER
Manufacturer Part NoEF-D43PPL
Order Code1844909
Product RangeEuro-Fix
Technical Datasheet
For Use WithSSI Schaefer Euro-Fix Series 400mm x 300mm Tote Bins
Accessory TypeTote Lid
Product RangeEuro-Fix
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EF-D43PPL is a 400 x 300mm black standard and special Tote Box Lid made of polypropylene suitable for all EF containers. This rigid tote bins lid provides an ideal container for manual and automatic handling. Sturdy stacking rims and flat bottom surface ensure that the containers can be securely stacked with a stacking load of up to 600kg independent of the area of use. Efficient supply storage and distribution are guaranteed by using the extensive EF series by SSI SCHAEFER.
- Slots on longitudinal sides of lid render containers secure and sealed
Applications
Industrial
Technical Specifications
For Use With
SSI Schaefer Euro-Fix Series 400mm x 300mm Tote Bins
Product Range
Euro-Fix
Accessory Type
Tote Lid
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5