Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-212110-PC
Order Code2522619
Product RangeCircular Pin Fin Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.630 |
10+ | €2.000 |
25+ | €1.610 |
50+ | €1.510 |
100+ | €1.480 |
Price for:Each
Minimum: 1
Multiple: 1
€2.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-212110-PC
Order Code2522619
Product RangeCircular Pin Fin Series
Technical Datasheet
Thermal Resistance21.3°C/W
Packages Cooled-
External Width - Metric21mm
External Height - Metric10mm
External Length - Metric21mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial0.83"
External Height - Imperial0.39"
External Length - Imperial0.83"
External Diameter - Imperial-
Product RangeCircular Pin Fin Series
Technical Specifications
Thermal Resistance
21.3°C/W
External Width - Metric
21mm
External Length - Metric
21mm
Heat Sink Material
Ceramic
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
0.83"
External Length - Imperial
0.83"
Product Range
Circular Pin Fin Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:69091900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01