Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPELSBERG
Manufacturer Part No802-407
Order Code3375350
Product RangeAbox Series
Also Known AsGTIN UPC EAN: 4013902110001
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSPELSBERG
Manufacturer Part No802-407
Order Code3375350
Product RangeAbox Series
Also Known AsGTIN UPC EAN: 4013902110001
Technical Datasheet
Enclosure MaterialPolystyrene
Product RangeAbox Series
Product Overview
Abox junction box features a modern design and innovative components combined with ease of installation. The special soft elastic material on each entry hole allows the cable to be simply pushed through the membrane and guarantees a rating of IP65. Manufactured from white, non-flammable polystyrene. The lid is secured by high-grade, self-tapping screws.
- Entries: 8x M20
- Includes 2.5mm² 5 pole terminal
Technical Specifications
Enclosure Material
Polystyrene
SVHC
Bumetrizole (23-Jan-2024)
Product Range
Abox Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bumetrizole (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105