Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.660 |
| 5+ | €47.530 |
| 10+ | €45.550 |
| 20+ | €44.640 |
Price for:Each
Minimum: 1
Multiple: 1
€54.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No542-404
Order Code531753
Technical Datasheet
Enclosure TypeControl
Enclosure MaterialPolystyrene
External Height - Metric180mm
External Width - Metric110mm
External Depth - Metric110mm
IP RatingIP54, IP65
Body ColourGrey
NEMA Rating-
External Height - Imperial7.09"
External Width - Imperial4.33"
External Depth - Imperial4.33"
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
- UL listed
- Polycarbonate base & cover
- Integral seals
- Dust and moisture proof
- IP65 rated
- Corrosion and maintenance-free
Technical Specifications
Enclosure Type
Control
External Height - Metric
180mm
External Depth - Metric
110mm
Body Colour
Grey
External Height - Imperial
7.09"
External Depth - Imperial
4.33"
SVHC
Lead (21-Jan-2025)
Enclosure Material
Polystyrene
External Width - Metric
110mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.525