Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.800 |
| 5+ | €4.840 |
| 10+ | €4.600 |
| 20+ | €4.180 |
| 50+ | €4.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No325-990.
Order Code531728
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric45mm
External Width - Metric90mm
External Depth - Metric90mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial3.54"
External Depth - Imperial3.54"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 32599001 is a grey Junction box Enclosure without terminals made of flame-retardant polypropylene. It has seven recessed stepped nipples, seal range 5 to 16mm, for terminals up to 4mm².
- -25 to 40°C Ambient temperature range
- 95% Maximum relative humidity at 25°C (short term)
- 50% Maximum relative humidity at 40°C
- 9 Entries
- 4mm² Rated cross section
- 400V Rated insulation voltage AC
- Heavy metals-free
- PVC-free
- Silicone-free
Applications
Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
45mm
External Depth - Metric
90mm
Body Colour
Grey
External Height - Imperial
1.77"
External Depth - Imperial
3.54"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polypropylene (PP)
External Width - Metric
90mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062