Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €31.850 |
5+ | €27.690 |
10+ | €26.540 |
20+ | €26.010 |
Price for:Each
Minimum: 1
Multiple: 1
€31.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No195-012
Order Code531698
Technical Datasheet
Plate TypeMounting
Plate MaterialPlastic
Plate Colour-
For Use WithTK Series Boxes
External Depth - Metric2.5mm
External Width - Metric331mm
External Height - Metric220mm
External Depth - Imperial0.098"
External Width - Imperial13.03"
External Height - Imperial8.66"
Product Range-
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2.5mm
External Height - Metric
220mm
External Width - Imperial
13.03"
Product Range
-
Plate Material
Plastic
For Use With
TK Series Boxes
External Width - Metric
331mm
External Depth - Imperial
0.098"
External Height - Imperial
8.66"
SVHC
Melamine (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39202021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28