Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPELSBERG
Manufacturer Part No195-005
Order Code531649
Product RangeTK MPI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.840 |
5+ | €7.630 |
10+ | €6.940 |
20+ | €6.650 |
50+ | €6.350 |
Price for:Each
Minimum: 1
Multiple: 1
€9.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No195-005
Order Code531649
Product RangeTK MPI Series
Technical Datasheet
Plate TypeMounting
Plate MaterialPlastic
Plate Colour-
For Use WithTK Series Boxes
External Depth - Metric2.5mm
External Width - Metric110mm
External Height - Metric110mm
External Depth - Imperial0.098"
External Width - Imperial4.33"
External Height - Imperial4.33"
Product RangeTK MPI Series
Product Overview
A mounting plate for use with Spelsberg polystyrene and polycarbonate enclosures.
- Synthetic laminate
- 2.5mm thick
- Dimensions: 110x110mm
- Includes self-tapping fixing screws and spacers
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2.5mm
External Height - Metric
110mm
External Width - Imperial
4.33"
Product Range
TK MPI Series
Plate Material
Plastic
For Use With
TK Series Boxes
External Width - Metric
110mm
External Depth - Imperial
0.098"
External Height - Imperial
4.33"
SVHC
Melamine (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052