Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €132.500 |
5+ | €121.460 |
10+ | €119.030 |
Price for:Each
Minimum: 1
Multiple: 1
€132.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No11101201
Order Code2490554
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Polystyrene
External Height - Metric111mm
External Width - Metric361mm
External Depth - Metric254mm
IP RatingIP66
Body ColourGrey, Transparent
NEMA Rating-
External Height - Imperial4.37"
External Width - Imperial14.21"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11101201 is a sealable Multipurpose Enclosure with metric knockouts made of grey polystyrene base and transparent polycarbonate cover.
- Without pre-embossing
- Customizable
- Polyurethane sealing
- Fibreglass reinforced polyamide 6 cover screws
- -25 to 40°C Ambient temperature range
- 95% Maximum relative humidity at 25°C (short term)
- 50% Maximum relative humidity at 40°C
- 690V Rated insulation voltage AC
- 1000V Rated insulation voltage DC
- Halogen-free
- Heavy metals-free
- PVC-free
- Silicone-free
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
111mm
External Depth - Metric
254mm
Body Colour
Grey, Transparent
External Height - Imperial
4.37"
External Depth - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate, Polystyrene
External Width - Metric
361mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
14.21"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.20474