Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €17.740 |
5+ | €16.220 |
10+ | €15.170 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€17.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPEEDY RJ45
Manufacturer Part NoPSDL-6#20
Order Code3532294
Technical Datasheet
Accessory TypeStrain Relief Boot
For Use With0
No. of Positions8Ways
Strain Relief MaterialPC (Polycarbonate) Body
Product Range0
SVHCTo Be Advised
Product Overview
Strain relief based locking components for Category 6 and 6a patch cords
- Compatible with Speedy RJ45 and most industry standard RJ45 Category 6 and Category 6a plugs
- Patented design, high quality polycarbonate used throughout
- Slim‐line and compact design flush snag‐less strain relief boots, suitable for patching into high density hubs
- Tamper Resistant – Secure lock locks in the plug for added physical security
- Enhanced Security ‐ Removal tool required to release to secure lock
- Extended hood prevents latch snagging
- Suitable for cable OD 5.8 ‐ 6.8mm
- Easy to assemble, no special tools required
- Different sized legs for Category 6 plugs (4.3mm)
- Supplied in packs 20
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
8Ways
Product Range
0
For Use With
0
Strain Relief Material
PC (Polycarbonate) Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036