Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS14DCGE
Order Code2344392
Product RangeSouriau Trim Trio UTS
Technical Datasheet
260 In Stock
150 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.490 |
10+ | €4.470 |
100+ | €4.260 |
250+ | €3.990 |
500+ | €3.870 |
Price for:Each
Minimum: 1
Multiple: 1
€6.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS14DCGE
Order Code2344392
Product RangeSouriau Trim Trio UTS
Technical Datasheet
Accessory TypeSealing Cap
For Use WithUTS Series Circular Connectors
Connector Body MaterialThermoplastic Body
Product RangeSouriau Trim Trio UTS
Product Overview
The UTS14DCGE is a square flange Sealing Cap with a chain and metal terminal ring. It is made of thermoplastic and suitable for UTS series square flange receptacle connectors.
- Water and dust protected version
- IP68 Level sealing
Applications
Industrial
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
UTS Series Circular Connectors
Product Range
Souriau Trim Trio UTS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021999
Product traceability