Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS2H1
Order Code3652269
Product RangeSouriau Qikmate SMS
Technical Datasheet
4,185 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.070 |
10+ | €2.390 |
100+ | €1.600 |
250+ | €1.570 |
500+ | €1.540 |
Price for:Each
Minimum: 1
Multiple: 1
€3.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS2H1
Order Code3652269
Product RangeSouriau Qikmate SMS
Technical Datasheet
Accessory TypeStrain Relief Hood
For Use WithSMS Qikmate Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
Product RangeSouriau Qikmate SMS
Product Overview
The SMS2H1 is a 2-position Strain Relief Hood made up of nylon 6.6 (polyamide 6.6). It is suitable for use with the Qikmate panel and cable connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Hood
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
For Use With
SMS Qikmate Connectors
Cable Exit Angle
180°
Product Range
Souriau Qikmate SMS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002