250 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €20.870 |
10+ | €20.280 |
25+ | €19.220 |
100+ | €18.730 |
250+ | €18.360 |
Product Information
Product Overview
RMDXK10D28 is a male multipiece subminiature coax contact for TRIM TRIO connectors. Made of copper with 0.75µm gold over nickel finish. Available in #16 size. The RMDX mono-crimp contact is one-piece subminiature coaxial contact to cover a wide range of subminiature coaxial and twisted pair cables. The RMDX contact can be used in any contact position with MS-M/MSG/MB, SMS Qikmate, UTG, UTP, UT0, MBG and TRIM TRIO series circular connectors. Mono-crimp one piece coaxial contacts offer high reliability plus the economic advantage of a 95% reduction in installation time over conventional assembly methods currently in use.
- 230VDC operating voltage between inner/outer contact
- 450VAC 1minute test potential between inner/outer contact
- 65N minimum contact retention in body
- 30mV maximum contact voltage drop at 1A
- 140dB at 30MHz isolation
Technical Specifications
Souriau Trim Trio
Crimp
Gold Plated Contacts
-
Lead (17-Jan-2022)
Pin
16AWG
TRIM TRIO connectors
Copper Alloy
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate