Quantity | Price (ex VAT) |
---|---|
1+ | €132.500 |
Product Information
Product Overview
The 8D017J20PB-LC from Souriau is 8D Composite Series square flange receptacle circular connector with 20 contacts. This connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customers standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The 8D series connector provides superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Resistance to fluids, screw coupling and 100% scoop proof protection
- Thermoplastic insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of ≥ 5000Mohm (under 500VDC)
- Multi-contact technology, unique clip retention technology and high power transmission up to 850A
- IP67 high performance sealing (each contact cavity is individually sealed)
- Salt spray exposure of 2000hour
- Operating temperature range from -65°C to +175°C
- Endurance of 500 mating/unmating cycles
- Composite body material with olive drab cadmium plating
- Copper alloy crimp pin contacts with gold plating (connector delivered without contacts)
Applications
Industrial
Technical Specifications
8D Series
Wall Mount Receptacle
Crimp Pin - Contacts Not Supplied
17-20
Olive Drab Chromate over Cadmium
Gold
Corrosion Resistant, EMI
MIL-DTL-38999 Series III
20Contacts
Threaded
Composite Body
Copper Alloy
B
Cadmium (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate