Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No85106E1626P50
Order Code1795656
Product RangeSouriau 851 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €94.400 |
5+ | €93.460 |
10+ | €92.510 |
25+ | €86.380 |
50+ | €80.240 |
Price for:Each
Minimum: 1
Multiple: 1
€94.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No85106E1626P50
Order Code1795656
Product RangeSouriau 851 Series
Technical Datasheet
Product RangeSouriau 851 Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleCable Mount Plug
No. of Contacts26Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement16-26
Connector Body MaterialAluminium Alloy Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCCadmium (17-Jan-2022)
Technical Specifications
Product Range
Souriau 851 Series
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Insert Arrangement
16-26
Connector Body Plating
-
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-26482 Series I
No. of Contacts
26Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
Cadmium (17-Jan-2022)
Technical Docs (3)
Alternatives for 85106E1626P50
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022