Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTL0164W4P19
Order Code4551300
Product RangeUTL Series
Technical Datasheet
99 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.190 |
5+ | €34.400 |
10+ | €31.610 |
25+ | €29.640 |
50+ | €26.880 |
Price for:Each
Minimum: 1
Multiple: 1
€37.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTL0164W4P19
Order Code4551300
Product RangeUTL Series
Technical Datasheet
Product RangeUTL Series
Voltage Rating-
Current Rating-
Connector MountingPanel Mount
Contact Termination TypeCrimp
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
UTL Series
Voltage Rating
-
Connector Mounting
Panel Mount
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
Current Rating
-
Contact Termination Type
Crimp
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001