Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1M1202
Order Code4336416
Product RangeClipper Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €12.790 |
| 100+ | €12.380 |
Price for:Each
Minimum: 50
Multiple: 50
€639.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1M1202
Order Code4336416
Product RangeClipper Series
Technical Datasheet
Product RangeClipper Series
No. of Contacts9Contacts
Contact GenderPin
Contact Termination Type-
Contact Plating-
For Use WithSOURIAU Clipper Series Circular Connectors
Insert Arrangement1-9
Connector Shell Size1
Contact Material-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Clipper Series
Contact Gender
Pin
Contact Plating
-
Insert Arrangement
1-9
Contact Material
-
No. of Contacts
9Contacts
Contact Termination Type
-
For Use With
SOURIAU Clipper Series Circular Connectors
Connector Shell Size
1
SVHC
No SVHC (17-Jan-2022)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
Product traceability