Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLID STATE
Manufacturer Part NoMR754
Order Code1863020
Product RangeMR754
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSOLID STATE
Manufacturer Part NoMR754
Order Code1863020
Product RangeMR754
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current400A
Operating Temperature Max150°C
Diode Case StyleAxial Leaded
No. of Pins2Pins
Product RangeMR754
Qualification-
Product Overview
The MR754 is a high current lead mounted Silicon Rectifier with epoxy moulded case, all external surface corrosion-resistant, terminal leads are readily solderable finish and cathode indicated by polarity band. The silicon rectifier features current capacity comparable to chassis mounted rectifier, very high surge capacity and insulated case.
- 480V Non-repetitive peak reverse voltage
- 280V RMS reverse voltage
- 1.25V at 100A Maximum instantaneous forward voltage drop
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
6A
Forward Voltage Max
1V
Forward Surge Current
400A
Diode Case Style
Axial Leaded
Product Range
MR754
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722