Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSOLID STATE
Manufacturer Part No2N4860A
Order Code1862999
Technical Datasheet
Gate Source Breakdown Voltage Max-30V
Zero Gate Voltage Drain Current Max100mA
Zero Gate Voltage Drain Current Idss Min20mA
Gate Source Cutoff Voltage Max-6V
Transistor Case StyleTO-18
No. of Pins3 Pin
Operating Temperature Max-
Transistor TypeJFET
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
MSL-
Technical Specifications
Gate Source Breakdown Voltage Max
-30V
Zero Gate Voltage Drain Current Idss Min
20mA
Transistor Case Style
TO-18
Operating Temperature Max
-
Channel Type
N Channel
Product Range
-
MSL
-
Zero Gate Voltage Drain Current Max
100mA
Gate Source Cutoff Voltage Max
-6V
No. of Pins
3 Pin
Transistor Type
JFET
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000311