Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLID STATE
Manufacturer Part No1N3327B
Order Code1862961
Product Range1N33
Technical Datasheet
No Longer Stocked
Product Overview
The 1N3327B is a Zener Diode with anode-to-case (AK) standard polarity.
- -65 to 175°C Junction and storage temperature range
Applications
Industrial
Technical Specifications
Zener Voltage Nom
39V
Diode Case Style
DO-5
Operating Temperature Max
175°C
Product Range
1N33
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
50W
No. of Pins
2Pins
Diode Mounting
Stud
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014